Part Details for SD04H0SBR by ITT Interconnect Solutions
Overview of SD04H0SBR by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD04H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67523520
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R Min Qty: 36 Package Multiple: 1 | Americas - 777 |
|
$1.8628 / $2.1251 | Buy Now |
Part Details for SD04H0SBR
SD04H0SBR CAD Models
SD04H0SBR Part Data Attributes
|
SD04H0SBR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SD04H0SBR
ITT Interconnect Solutions
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD04H0SBR
This table gives cross-reference parts and alternative options found for SD04H0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD04H0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21004LPSTF | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 21004LPSTF |
SDA04H0SK | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | SD04H0SBR vs SDA04H0SK |
20904LPSTD | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 20904LPSTD |
2194LPSTJR | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 2194LPSTJR |
21004ES | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 21004ES |
20904ESFD | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 20904ESFD |
SDA04H0SKR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | SD04H0SBR vs SDA04H0SKR |
20904LPST | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 20904LPST |
20904MSTFD | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | SD04H0SBR vs 20904MSTFD |
SD04H0SK | Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | SD04H0SBR vs SD04H0SK |