If you like Findchips… You will love Findchips PRO. Try it Now.
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT
SD04H1SK
No
No
Active
C & K COMPONENTS LLC
compliant
EAR99
8536.50.90.65
C&K
5.35
NYLON
SLIDE
6.68 mm
BLACK
4.06 mm
11.63 mm
COPPER ALLOY
GOLD
0.1 A
.1A@25VDC
0.05 mΩ
25 V
500VRMS V
2000 Cycle(s)
COPPER ALLOY
GOLD
1000000000 Ω
THERMOPLASTIC
e0
SD
SURFACE MOUNT-STRAIGHT
4
4
85 °C
-20 °C
TUBE
TOP TAPE SEALED
NO
LATCHED
SPST
SLIDE DIP SWITCH
Tin/Lead (Sn/Pb)
COPPER ALLOY
SOLDER
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-4MSTJR Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-4MSTJR |
219-4LPS Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-4LPS |
90HBW04 Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | SD04H1SK vs 90HBW04 |
219-04ESF Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-04ESF |
219-04MSR Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-04MSR |
219-04ESJ Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-04ESJ |
219-4MSF Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-4MSF |
2194MSTJRFP Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 2194MSTJRFP |
SD04H0SK Switches | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | SD04H1SK vs SD04H0SK |
219-4MSTR Switches | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD04H1SK vs 219-4MSTR |
1,461,431 of 3,262,357 parts
-0.08% change vs. last year21,725 of 18,209 parts
-0.07% change vs. last year4,054 of 1,461 parts
-0.05% change vs. last yearVery High
Medium
Good
Low