Part Details for SD05H1SB by C&K
Overview of SD05H1SB by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05H1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6116
|
Newark | Sd05H1Sb |C&k Components SD05H1SB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
SD05H1SB-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1355 | Buy Now |
DISTI #
611-SD05H1SB
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 345 |
|
$2.0500 / $2.9900 | Buy Now |
|
Future Electronics | SD Series Low Profile SPST 5 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.0700 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
DISTI #
51581937
|
Verical | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1312 | Americas - 200 |
|
$2.8218 / $3.0199 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
000000000003166851
|
Sager | DIP Switches / SIP Switches 5 POS EXT ACT SMT Min Qty: 1000 | 0 |
|
$1.9900 / $2.0700 | Buy Now |
Part Details for SD05H1SB
SD05H1SB CAD Models
SD05H1SB Part Data Attributes:
|
SD05H1SB
C&K
Buy Now
Datasheet
|
Compare Parts:
SD05H1SB
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 14.17 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD05H1SB
This table gives cross-reference parts and alternative options found for SD05H1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05H1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05H1SK | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | SD05H1SB vs SD05H1SK |
SD05H1SB | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SD05H1SB vs SD05H1SB |