There are no models available for this part yet.
Overview of SD1013E3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SD1013E3 by Microsemi Corporation
Part Data Attributes for SD1013E3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
POST/STUD MOUNT, O-PRPM-F4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
15 pF
|
Collector-Emitter Voltage-Max
|
35 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-PRPM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for SD1013E3
This table gives cross-reference parts and alternative options found for SD1013E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1013E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT9732 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | SD1013E3 vs PT9732 |
VHB10-28F | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | SD1013E3 vs VHB10-28F |
MRF240 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | SD1013E3 vs MRF240 |
PT9732 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | SD1013E3 vs PT9732 |
2SC2103A | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | Toshiba America Electronic Components | SD1013E3 vs 2SC2103A |
BLV11 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-123A, 4 PIN, BIP RF Power | NXP Semiconductors | SD1013E3 vs BLV11 |
BLV20 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, FM-4 | Advanced Semiconductor Inc | SD1013E3 vs BLV20 |
BLW34 | Trans GP BJT NPN 30V 2.25A 4-Pin CRPM Bulk | New Jersey Semiconductor Products Inc | SD1013E3 vs BLW34 |
SD1019 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, M130, 4 PIN | Microsemi Corporation | SD1013E3 vs SD1019 |
MRF314A | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, | MACOM | SD1013E3 vs MRF314A |