SD103A by:

Overview of: SD103A by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SD103A

Distributor Stock MOQ Package QTY Break / Prices
View this part on Onlinecomponents.com
9,980 1
  • 1 $0.0770
  • 10,000 $0.0700
  • 20,000 $0.0650
  • 40,000 $0.0610
  • 80,000 $0.0600
View this part on Master Electronics
9,980 1
  • 1 $0.0770
  • 10,000 $0.0700
  • 20,000 $0.0650
  • 40,000 $0.0610
  • 80,000 $0.0600

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

19,960

Parametric Data

Part Details for: SD103A

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • 9V to 14Vin, Isolated +/- 15V/100mA Output Flyback Reference Design Solution with LM2733
    PMP10703.1: The PMP10703.1 is an isolated dual output flyback solution which accepts an input voltage of 9V to 14Vin and provides a ±15V output to power the amplifier. With tiny size of the LM2733 and primary control, the reference design’s total solution size is very small and could be used for an amplifier supply in industry applications.
  • Optical Heart Rate Monitor Reference Design with BLE Connectivity
    TIDA-00011: This reference design is for a complete Optical Heart Rate Monitor wrist watch (no chest strap!) end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4400 AFE, you can accelerate and simplify your wrist based HRM design while still ensuring measurement performance needed for serious Fitness designs. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • 9V to 14Vin, Isolated +/- 15V/100mA Output Flyback Reference Design Solution with LM2733
    PMP10703.2: The PMP10703.2 is an isolated dual output flyback solution which accepts an input voltage of 9V to 14Vin and provides a ±15V output to power the amplifier. With tiny size of the LM2733 and primary control, the reference design’s total solution size is very small and could be used for an amplifier supply in industry applications.
  • Biometric Steering Wheel Reference Design
    TIDA-00292: This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables acquisition of all three parameters via simple hand contacts on the steering wheel. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc
  • Pulse Oximeter via Finger Clip Reference Design with BLE Connectivity
    TIDA-00010: This reference design is for a complete SPO2 Pulse Oximeter finger clip end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4490 Pulse Ox AFE, you can accelerate and simplify your pulse ox design while still ensuring the highest of quality clinical measurements. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.

Update Alert Settings for: SD103A by Taitron Components Inc

  • Please alert me when SD103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare a part with SD103A

Comare SD103A by Taitron Components Inc with...
Select a part to compare:
Part Number Manufacturer Distributor
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.