Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Galaxy Semi-Conductor Co Ltd | Rectifier Diode, |
|
View Details | |
Galaxy Microelectronics | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 0.35; VFM Max (V): 0.6V; @ IF (A): 0.2A; IR Max (uA): 5uA; @VR (V): 30V; TRR Max (ns): 10ns; Pin: F1; Package: DFN1006-2 |
|
View Details |