Part Details for SD103AW-D0RFG by Taiwan Semiconductor
Overview of SD103AW-D0RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103AW-D0RFG
SD103AW-D0RFG CAD Models
SD103AW-D0RFG Part Data Attributes
|
SD103AW-D0RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103AW-D0RFG
Taiwan Semiconductor
0.35A, 40V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103AW-D0RFG
This table gives cross-reference parts and alternative options found for SD103AW-D0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-D0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103AW-D0RFG vs SD103AW |
SD103AWSF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103AW-D0RFG vs SD103AWSF2 |
BAT48WS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | Surge Components Inc | SD103AW-D0RFG vs BAT48WS |
SD103AWSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW-D0RFG vs SD103AWSQ-7-F |
SD103W-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW-D0RFG vs SD103W-7 |
S-LMSD103AT1G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SD103AW-D0RFG vs S-LMSD103AT1G |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103AW-D0RFG vs SD103AWS |