Part Details for SD107WS-TP by Micro Commercial Components
Results Overview of SD107WS-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD107WS-TP Information
SD107WS-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD107WS-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM0345
|
Newark | Schottky Diode, 30V, 0.1A, Sod-323 Rohs Compliant: Yes |Micro Commercial Components SD107WS-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3790 |
|
$0.0640 / $0.1920 | Buy Now |
|
|
Bristol Electronics | 1121 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 34 | 791 |
|
$0.0450 / $0.1500 | Buy Now |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,0.1A,30VV(RRM),Silicon | 5316 |
|
RFQ |
US Tariff Estimator: SD107WS-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SD107WS-TP
SD107WS-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SD107WS-TP Part Data Attributes
|
|
SD107WS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD107WS-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
| Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Samacsys Manufacturer | MCC | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.55 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 1 µA | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD107WS-TP
This table gives cross-reference parts and alternative options found for SD107WS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD107WS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD107WS-7-F | Diodes Incorporated | $0.0735 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD107WS-TP vs SD107WS-7-F |
| SD107WS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD107WS-TP vs SD107WS-13 |
| SD103BWSA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SD107WS-TP vs SD103BWSA |
| SD107WS-T | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | SD107WS-TP vs SD107WS-T |
| SD107WS | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, Silicon, MICRO MINIATURE, PLASTIC PACKAGE-2 | SD107WS-TP vs SD107WS |
| CMDSH-3-T | Micro Commercial Components | Check for Price | Rectifier Diode, | SD107WS-TP vs CMDSH-3-T |
SD107WS-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SD107WS-TP is -40°C to 125°C.
-
Yes, the SD107WS-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The maximum power dissipation for SD107WS-TP is 1.5 watts.
-
Yes, the SD107WS-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the SD107WS-TP is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.