Part Details for SD1540 by STMicroelectronics
Overview of SD1540 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SD1540
SD1540 CAD Models
SD1540 Part Data Attributes
|
SD1540
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1540
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, PLASTIC, M103, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.400 X 0.400 INCH, PLASTIC, M103, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 22 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-PDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD1540
This table gives cross-reference parts and alternative options found for SD1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVD350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | SD1540 vs AVD350 |
MSC81250M | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2 | STMicroelectronics | SD1540 vs MSC81250M |
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | SD1540 vs MRF10350 |
MSC1250M | RF Power Bipolar Transistor, Silicon, NPN, S042 | Microsemi Corporation | SD1540 vs MSC1250M |
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355E-01, 2 PIN | MACOM | SD1540 vs MRF10350 |
MRF1250M | L BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1540 vs MRF1250M |