Part Details for SD1542 by STMicroelectronics
Overview of SD1542 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for SD1542
SD1542 CAD Models
SD1542 Part Data Attributes
|
SD1542
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1542
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, M112, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1300 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SD1542
This table gives cross-reference parts and alternative options found for SD1542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10502 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMATIC SEALED, CASE 355J-02, 2 PIN | MACOM | SD1542 vs MRF10502 |
MRF10502 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 355J-02, 3 PIN | Motorola Mobility LLC | SD1542 vs MRF10502 |
MS2208 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.600 INCH, HERMETIC SEALED, M198, 2 PIN | Advanced Power Technology | SD1542 vs MS2208 |
MRF1500 | L BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | SD1542 vs MRF1500 |
MS2208 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Microsemi Corporation | SD1542 vs MS2208 |
MRF1500 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | MACOM | SD1542 vs MRF1500 |
MS2472 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M112, 2 PIN | Microsemi Corporation | SD1542 vs MS2472 |