Part Details for SD1C107M05011CS by Samwha Electronics
Overview of SD1C107M05011CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1C107M05011CS
SD1C107M05011CS CAD Models
SD1C107M05011CS Part Data Attributes
|
SD1C107M05011CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1C107M05011CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 162 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SD1C107M05011CS
This table gives cross-reference parts and alternative options found for SD1C107M05011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1C107M05011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LCM0511WPN385F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 1101LCM0511WPN385F |
SK016M0100F5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SD1C107M05011CS vs SK016M0100F5F30511 |
1101LCM0511WPN281J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 1101LCM0511WPN281J |
2101LCM0511WPN981R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 2101LCM0511WPN981R |
2101LCM0511WPN585R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 2101LCM0511WPN585R |
8101LCM0511WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 8101LCM0511WP01E |
8101LCM0511WPN28FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 8101LCM0511WPN28FR |
8101LCM0511WPN781R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 8101LCM0511WPN781R |
8101LCM0511WPN38ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 8101LCM0511WPN38ER |
8101LCM0511WP00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011CS vs 8101LCM0511WP00P |