-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HF/VHF/UHF RF power N-channel MOSFETs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16439-ND
|
DigiKey | RF MOSFET 50V M177 Min Qty: 1 Lead time: 28 Weeks Container: Tray |
27 In Stock |
|
$115.6856 / $124.0700 | Buy Now |
DISTI #
SD2933W
|
Avnet Americas | Transistor RF FET N-CH 125V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD2933W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$108.3150 / $123.2550 | Buy Now |
DISTI #
511-SD2933W
|
Mouser Electronics | RF MOSFET Transistors RF PWR N-Ch MOS 300W 20dB 30MHz RoHS: Compliant | 3 |
|
$115.6800 / $124.0700 | Buy Now |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFETs RoHS: Compliant Min Qty: 1 | 3 |
|
$113.3700 / $121.5900 | Buy Now |
|
Future Electronics | HF/VHF/UHF RF power N-channel MOSFETs RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 200Tray |
|
$113.4200 | Buy Now |
|
Future Electronics | HF/VHF/UHF RF power N-channel MOSFETs RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$113.4200 | Buy Now |
|
Future Electronics | HF/VHF/UHF RF power N-channel MOSFETs RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$113.4200 | Buy Now |
DISTI #
SD2933W
|
Avnet Americas | Transistor RF FET N-CH 125V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD2933W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$108.3150 / $123.2550 | Buy Now |
|
Ameya Holding Limited | IC TRANS RF HF/VHF/UHF | 30 |
|
RFQ | |
DISTI #
SD2933W
|
Avnet Americas | Transistor RF FET N-CH 125V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD2933W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$108.3150 / $123.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD2933W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2933W
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 648 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |