Part Details for SD5000N-PDIP-16L by Linear Integrated Systems
Overview of SD5000N-PDIP-16L by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP80C31BH-1 | Rochester Electronics LLC | 80C31 - Microcontroller, 8-Bit, CMOS, PDIP | |
MC68B40CP | Rochester Electronics LLC | Rochester Manufactured 6840, Interface, 28 PDIP Package, Industrial Temp spec. | |
MC6840CP | Rochester Electronics LLC | Rochester Manufactured 6840, Interface, 28 PDIP Package, Industrial Temp spec. |
Part Details for SD5000N-PDIP-16L
SD5000N-PDIP-16L CAD Models
SD5000N-PDIP-16L Part Data Attributes
|
SD5000N-PDIP-16L
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SD5000N-PDIP-16L
Linear Integrated Systems
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |