Part Details for SD5600-001 by Honeywell Sensing and Control
Overview of SD5600-001 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD5600-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6478
|
Newark | Opto Detector, Schmitt Trigger, Carrier Frequency:-, Transmission Range:-, Directivity:12°, Supply Voltage Max:16V, Supply Voltage Min:4.5V, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Supply Current:15Ma Rohs Compliant: Yes |Honeywell SD5600-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1611518
|
element14 Asia-Pacific | IR RECEIVER, 2.5MW/CM2, TOP VIEW TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1745 / $9.8571 | Buy Now |
DISTI #
1611518
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9603 / $9.2459 | Buy Now |