Part Details for SDA-7000 by Qorvo
Overview of SDA-7000 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA-7000
SDA-7000 CAD Models
SDA-7000 Part Data Attributes
|
SDA-7000
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SDA-7000
Qorvo
Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Construction | COMPONENT | |
Gain | 11 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for SDA-7000
This table gives cross-reference parts and alternative options found for SDA-7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA-7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | SDA-7000 vs HMC486 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | SDA-7000 vs MGFC5107 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | SDA-7000 vs TGA3500-SM |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | SDA-7000 vs P35-4110-0 |
HMC486 | 7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Analog Devices Inc | SDA-7000 vs HMC486 |
FMA3008-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | SDA-7000 vs FMA3008-000SQ |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | SDA-7000 vs P35-4150-0 |
MGFC5108 | Wide Band Low Power Amplifier, 24000MHz Min, 27000MHz Max, GAAS, | Mitsubishi Electric | SDA-7000 vs MGFC5108 |
TGA1081-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | SDA-7000 vs TGA1081-EPU |
TGA8810-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, GAAS, 0.074 X 0.065 INCH, 0.006 INCH, CHIP-14 | TriQuint Semiconductor | SDA-7000 vs TGA8810-SCC |