Part Details for SDA01H1SBDR by C&K
Overview of SDA01H1SBDR by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA01H1SBDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5900
|
Newark | Dip Switch, Spst, 1Pos, 0.1A, 5Vdc, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-No, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA01H1SBDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2970 | Buy Now |
DISTI #
42AJ0214
|
Newark | Dip Switches/Sip Switches Low Profile Dip |C&k Components SDA01H1SBDR RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
108-SDA01H1SBDRCT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2776 In Stock |
|
$1.0247 / $2.3700 | Buy Now |
DISTI #
611-SDA01H1SBDR
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 879 |
|
$1.0000 / $2.1500 | Buy Now |
|
Future Electronics | SDA Series 1 Position 25mA/24VDC or 100mA/5VDC Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 | 0 |
|
$1.0800 | Buy Now |
|
Quest Components | 160 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
SDA01H1SBDR
|
TME | Switch: DIP-SWITCH, ON-OFF, 0.1A/5VDC, Pos: 2, -40÷85°C, SMD, SDA Min Qty: 1450 | 0 |
|
$1.2800 | RFQ |
DISTI #
000000000005957164
|
Sager | DIP Switches / SIP Switches Low Profile DIP Min Qty: 1450 | 0 |
|
$1.0800 / $1.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 137605 |
|
RFQ |
Part Details for SDA01H1SBDR
SDA01H1SBDR CAD Models
SDA01H1SBDR Part Data Attributes
|
SDA01H1SBDR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA01H1SBDR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 4.52 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA01H1SBDR
This table gives cross-reference parts and alternative options found for SDA01H1SBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA01H1SBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-2PB | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA01H1SBDR vs 4009-2PB |
SD04H0BD | SLIDE DIP SWITCH- | C&K | SDA01H1SBDR vs SD04H0BD |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | SDA01H1SBDR vs KAP1106VT |
SDA04H0BR | SLIDE DIP SWITCH- | C&K | SDA01H1SBDR vs SDA04H0BR |
EPH106EZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | SDA01H1SBDR vs EPH106EZ |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA01H1SBDR vs 4009-10PB |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SDA01H1SBDR vs SBP8208T |
ADF03SB | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SDA01H1SBDR vs ADF03SB |
KAR06LGGT | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | SDA01H1SBDR vs KAR06LGGT |
ADF03SBT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SDA01H1SBDR vs ADF03SBT |