Part Details for SDA02H1SBR by C&K
Overview of SDA02H1SBR by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA02H1SBR
SDA02H1SBR CAD Models
SDA02H1SBR Part Data Attributes
|
SDA02H1SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA02H1SBR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA02H1SBR
This table gives cross-reference parts and alternative options found for SDA02H1SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA02H1SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-9101 | Slide Dip Switch, 9 Switches, 9PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SDA02H1SBR vs A6S-9101 |
A6S-3102 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SDA02H1SBR vs A6S-3102 |
SBS5008J | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SDA02H1SBR vs SBS5008J |
78B12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | SDA02H1SBR vs 78B12S |
MPG301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SDA02H1SBR vs MPG301BT |
1-382394-9 | PIANO SWITCH,RIGHT ANGLE,SPST,ON-OFF,9,PC TAIL TERMINAL,18 | TE Connectivity | SDA02H1SBR vs 1-382394-9 |
ADF04SB | SLIDE SWITCH,STRAIGHT,SP4T,4,SURFACE MOUNT TERMINAL,8 | TE Connectivity | SDA02H1SBR vs ADF04SB |
A6S-2101 | Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SDA02H1SBR vs A6S-2101 |
SDA01H1BR | SLIDE DIP SWITCH- | C&K | SDA02H1SBR vs SDA01H1BR |
MPG603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SDA02H1SBR vs MPG603B |