Part Details for SDA04H0BD by C&K
Overview of SDA04H0BD by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA04H0BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3451
|
Newark | Sda04H0Bd Rohs Compliant: Yes |C&k Components SDA04H0BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.1600 | Buy Now |
DISTI #
30AC0019
|
Newark | Switch Dip Off On Spst 4 Flush Slide 0.1A 24Vdc P Rohs Compliant: Yes |C&k Components SDA04H0BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
35AH5918
|
Newark | Dip Switch, Spst, 4Pos, 0.1A, 5Vdc, Tht, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst-No, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA04H0BD RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
CKN6064-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
475 In Stock |
|
$1.0550 / $2.0900 | Buy Now |
DISTI #
611-SDA04H0BD
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 4 POS RoHS: Compliant | 215 |
|
$1.0100 / $2.0600 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 4 Position Through Hole Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks Container: Tube | 945Tube |
|
$1.1300 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.3900 | Buy Now |
DISTI #
SDA04H0BD
|
TTI | DIP Switches / SIP Switches FLUSH ACT 4 POS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tube |
Americas - 13 In Stock |
|
$0.5450 | Buy Now |
DISTI #
SDA04H0BD
|
TME | Switch: DIP-SWITCH, ON-OFF, 0.1A/5VDC, Pos: 2, -40÷85°C, THT, SDA Min Qty: 350 | 0 |
|
$1.3000 | RFQ |
DISTI #
000000000002422742
|
Sager | DIP Switches / SIP Switches FLUSH ACT 4 POS Min Qty: 350 | 175 |
|
$1.1100 / $1.2200 | Buy Now |
Part Details for SDA04H0BD
SDA04H0BD CAD Models
SDA04H0BD Part Data Attributes
|
SDA04H0BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA04H0BD
C&K
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.1 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |