Part Details for SDA09H0BDR by C&K
Overview of SDA09H0BDR by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA09H0BDR
SDA09H0BDR CAD Models
SDA09H0BDR Part Data Attributes:
|
SDA09H0BDR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA09H0BDR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 24.84 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 18 | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA09H0BDR
This table gives cross-reference parts and alternative options found for SDA09H0BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA09H0BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H0BDR vs 4009-12PB |
SDA02H0BR | SLIDE DIP SWITCH- | C&K | SDA09H0BDR vs SDA02H0BR |
ADF10SA | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | SDA09H0BDR vs ADF10SA |
SDA08H1SBDR | SLIDE DIP SWITCH- | C&K | SDA09H0BDR vs SDA08H1SBDR |
4009-2PU | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H0BDR vs 4009-2PU |
SBP8202T | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SDA09H0BDR vs SBP8202T |
DHA-10TQ | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | SDA09H0BDR vs DHA-10TQ |
BPA03SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SDA09H0BDR vs BPA03SBR |
ADF06ST | SLIDE DIP SWITCH- | TE Connectivity | SDA09H0BDR vs ADF06ST |
EPH104LZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | SDA09H0BDR vs EPH104LZ |