Part Details for SDA5231-5 by Infineon Technologies AG
Overview of SDA5231-5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SDA5231-5
SDA5231-5 CAD Models
SDA5231-5 Part Data Attributes
|
SDA5231-5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA5231-5
Infineon Technologies AG
Teletext Decoder, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 13.875 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Lines per Frame | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Video Input Processor | YES |
Alternate Parts for SDA5231-5
This table gives cross-reference parts and alternative options found for SDA5231-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5231-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV5346D | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5346D |
STV5348D/H | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5348D/H |
STV5348D | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5348D |
STV5350/T | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SDA5231-5 vs STV5350/T |
STV5346D/H | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5346D/H |
STV5350/H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SDA5231-5 vs STV5350/H |
STV5346D/T | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5346D/T |
STV5348 | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SDA5231-5 vs STV5348 |
STV5350D/H | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5350D/H |
STV5350D | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STMicroelectronics | SDA5231-5 vs STV5350D |