Part Details for SDA5273CS by Siemens
Overview of SDA5273CS by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SDA5273CS
SDA5273CS CAD Models
SDA5273CS Part Data Attributes
|
SDA5273CS
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5273CS
Siemens
Teletext Decoder, PDIP52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | R-PDIP-T52 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SDA5273CS
This table gives cross-reference parts and alternative options found for SDA5273CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5273CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA5296XP/NV | IC TELETEXT DECODER, PDIP52, Teletext IC | NXP Semiconductors | SDA5273CS vs SAA5296XP/NV |
SDA5273S | Teletext Decoder, PDIP52, SDIP-52 | Siemens | SDA5273CS vs SDA5273S |
SAA5263PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SDA5273CS vs SAA5263PS |
SDA5273/75S | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273CS vs SDA5273/75S |
SDA5254 | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, DIP-52 | Infineon Technologies AG | SDA5273CS vs SDA5254 |
SDA5275-2S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273CS vs SDA5275-2S |
SDA5254 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5273CS vs SDA5254 |
SDA5273C/73-2CS | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273CS vs SDA5273C/73-2CS |
SDA5275S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273CS vs SDA5275S |
TPU3050PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SDA5273CS vs TPU3050PO |