Part Details for SDA5275S by Siemens
Overview of SDA5275S by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SDA5275S
SDA5275S CAD Models
SDA5275S Part Data Attributes
|
SDA5275S
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5275S
Siemens
Teletext Decoder, PDIP52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | R-PDIP-T52 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SDA5275S
This table gives cross-reference parts and alternative options found for SDA5275S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5275S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPU3050PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SDA5275S vs TPU3050PO |
SDA5252-2 | Teletext Decoder, PDIP52 | Siemens | SDA5275S vs SDA5252-2 |
SDA5273S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5275S vs SDA5273S |
SDA5273/75S | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5275S vs SDA5273/75S |
SDA5254 | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, DIP-52 | Infineon Technologies AG | SDA5275S vs SDA5254 |
SDA5254 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5275S vs SDA5254 |
SDA5254-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5275S vs SDA5254-2 |
TPU3035PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SDA5275S vs TPU3035PO |
SDA5273C/73-2CS | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5275S vs SDA5273C/73-2CS |
SDA5251 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5275S vs SDA5251 |