Part Details for SDA5642-6 by Siemens
Overview of SDA5642-6 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for SDA5642-6
SDA5642-6 CAD Models
SDA5642-6 Part Data Attributes
|
SDA5642-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5642-6
Siemens
Teletext and VPS/PDC Decoder, PDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Video Input Processor | YES |
Alternate Parts for SDA5642-6
This table gives cross-reference parts and alternative options found for SDA5642-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5642-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5649 | Teletext and VPS/PDC Decoder, PDIP14, DIP-14 | Siemens | SDA5642-6 vs SDA5649 |
SDA5650 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | Siemens | SDA5642-6 vs SDA5650 |
SDA5648 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | SDA5642-6 vs SDA5648 |