Part Details for SDA5642X by Siemens
Overview of SDA5642X by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for SDA5642X
SDA5642X CAD Models
SDA5642X Part Data Attributes
|
SDA5642X
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5642X
Siemens
Teletext and VPS/PDC Decoder, PDSO20, PLASTIC, DSO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | I2C-BUS INTERFACE | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Lines per Frame | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Video Input Processor | YES |
Alternate Parts for SDA5642X
This table gives cross-reference parts and alternative options found for SDA5642X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5642X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5642-6X | Teletext and VPS/PDC Decoder, PDSO20 | Siemens | SDA5642X vs SDA5642-6X |
SDA5648X | Teletext and VPS/PDC Decoder, PDSO20, PLASTIC, DSO-20 | Siemens | SDA5642X vs SDA5648X |
SDA5648X | Teletext and VPS/PDC Decoder, PDSO20, PLASTIC, DSO-20 | Infineon Technologies AG | SDA5642X vs SDA5648X |
SDA5650X | Teletext and VPS/PDC Decoder, PDSO20, PLASTIC, DSO-20 | Siemens | SDA5642X vs SDA5650X |
SAA5233T-T | IC TELETEXT AND VPS/PDC DECODER, PDSO20, Teletext IC | NXP Semiconductors | SDA5642X vs SAA5233T-T |
SDA5652-2X | Teletext and VPS/PDC Decoder, PDSO20, PLASTIC, SO-20 | TDK Micronas GmbH | SDA5642X vs SDA5652-2X |