Part Details for SDA5648 by Infineon Technologies AG
Overview of SDA5648 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA5648
SDA5648 CAD Models
SDA5648 Part Data Attributes
|
SDA5648
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA5648
Infineon Technologies AG
Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Lines per Frame | 16 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Input Processor | NO |
Alternate Parts for SDA5648
This table gives cross-reference parts and alternative options found for SDA5648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5649 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | SDA5648 vs SDA5649 |
SDA5642-6 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | SDA5648 vs SDA5642-6 |
SDA5650 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | TDK Micronas GmbH | SDA5648 vs SDA5650 |
SDA5650 | Teletext and VPS/PDC Decoder, PDIP14, PLASTIC, DIP-14 | Siemens | SDA5648 vs SDA5650 |