Part Details for SDA9187-3X by Siemens
Overview of SDA9187-3X by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SDA9187-3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 13 |
|
Buy Now |
Part Details for SDA9187-3X
SDA9187-3X CAD Models
SDA9187-3X Part Data Attributes
|
SDA9187-3X
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA9187-3X
Siemens
ADC, Flash Method, 6-Bit, 3 Func, 1 Channel, Parallel, Word Access, MOS, PDSO28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Linearity Error-Max (EL) | 1.5625% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 2.25 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDA9187-3X
This table gives cross-reference parts and alternative options found for SDA9187-3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA9187-3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA9187-3X | ADC, Flash Method, 6-Bit, 3 Func, 1 Channel, Parallel, Word Access, MOS, PDSO28, 0.300 INCH, PLASTIC, DSO-28 | Infineon Technologies AG | SDA9187-3X vs SDA9187-3X |