SDCL1V2512-2R2M-R
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008, CHIP

Overview of SDCL1V2512-2R2M-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for SDCL1V2512-2R2M-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SDCL1V2512-2R2M-R
Avnet Americas Inductor Power Semi-Shielded 2.2uH 20% 1MHz Ferrite 1.7A T/R - Tape and Reel (Alt: SDCL1V2512-2R2M-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0994
  • 16,000 $0.0980
  • 32,000 $0.0952
  • 48,000 $0.0938
  • 64,000 $0.0924
  • 80,000 $0.0910
  • 800,000 $0.0896
$0.0896 / $0.0994 Buy Now
DISTI # 704-SDCL1V2512-2R2MR
Mouser Electronics Power Inductors - SMD SDCL1V2512, 2.2nH, 1.9A, 2 PADS, SMT RoHS: Compliant 7488
  • 1 $0.1800
  • 10 $0.1170
  • 100 $0.0910
  • 1,000 $0.0880
  • 8,000 $0.0870
$0.0870 / $0.1800 Buy Now
Future Electronics SDCL1V2512,2.2nH,1.9A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Container: Reel 8000
Reel
  • 8,000 $0.0885
  • 16,000 $0.0869
  • 24,000 $0.0854
$0.0854 / $0.0885 Buy Now
DISTI # SDCL1V25122R2MR
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 8000 0
  • 8,000 $0.0900
$0.0900 Buy Now
DISTI # SDCL1V2512-2R2M-R
Avnet Abacus Inductor Power Semi-Shielded 2.2uH 20% 1MHz Ferrite 1.7A T/R - Tape and Reel (Alt: SDCL1V2512-2R2M-R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 8000 16000
  • 8,000 $0.1173
  • 16,000 $0.1095
$0.1095 / $0.1173 Buy Now

CAD Models for SDCL1V2512-2R2M-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDCL1V2512-2R2M-R by Eaton Corporation

SDCL1V2512-2R2M-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
1008
Construction
Rectangular
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.106 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. SDCL1V2512-2R2M-R
    Eaton Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008, CHIP
    VS

Alternate Parts for SDCL1V2512-2R2M-R

This table gives cross-reference parts and alternative options found for SDCL1V2512-2R2M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1V2512-2R2M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWVH002520122R2MH1 General Purpose Inductor, Chilisin Electronics Corp SDCL1V2512-2R2M-R vs AWVH002520122R2MH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCL1V2512-2R2M-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCL1V2512-2R2M-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of SDCL1V2512-2R2M-R would you like to use for your alert(s)?
  • Please alert me when SDCL1V2512-2R2M-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCL1V2512-2R2M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCL1V2512-2R2M-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCL1V2512-2R2M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCL1V2512-2R2M-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCL1V2512-2R2M-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: