-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCL1V4030-100M-R
|
Avnet Americas | Inductor Power Semi-Shielded 10uH 20% 100KHz Ferrite 1.5A T/R - Tape and Reel (Alt: SDCL1V4030-100M-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1264 | Buy Now |
DISTI #
704-SDCL1V4030-100MR
|
Mouser Electronics | Power Inductors - SMD 10 UH 10% RoHS: Compliant | 2358 |
|
$0.1290 / $0.3800 | Buy Now |
|
Future Electronics | SDCL1V4030,10.0nH,2.2A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
SDCL1V4030-100M-R
|
TTI | Power Inductors - SMD 10 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1240 | Buy Now |
DISTI #
SDCL1V4030100MR
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
SDCL1V4030-100M-R
|
Avnet Abacus | Inductor Power Semi-Shielded 10uH 20% 100KHz Ferrite 1.5A T/R - Tape and Reel (Alt: SDCL1V4030-100M-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCL1V4030-100M-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCL1V4030-100M-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |