There are no models available for this part yet.
Overview of SDCLA1V4018-4R7-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDCLA1V4018-4R7-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDCLA1V4018-4R7-R
|
Avnet Americas | Inductor Power Semi-Shielded 4.7uH 20% 100kHz Ferrite 1.7A T/R - Tape and Reel (Alt: SDCLA1V4018-4R7-R) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1434 | Buy Now | |
DISTI #
504-SDCLA1V4018-4R7R
|
Mouser Electronics | Power Inductors - SMD IND SMD Power 4.7uH 1.7A 2 PADS SMT RoHS: Compliant | 4521 |
|
$0.1260 / $0.3800 | Buy Now | |
Future Electronics | IND SMD Power 4.7uH 1.7A 2 PADS SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 3500Reel |
|
$0.1240 / $0.1320 | Buy Now | ||
DISTI #
SDCLA1V4018-4R7-R
|
TTI | Power Inductors - SMD IND SMD Power 4.7uH 1.7A 2 PADS SMT pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1290 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.1653 / $0.1771 | Buy Now |
CAD Models for SDCLA1V4018-4R7-R by Eaton Corporation
Part Data Attributes for SDCLA1V4018-4R7-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
NICKEL-ZINC FERRITE
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.6 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for SDCLA1V4018-4R7-R
This table gives cross-reference parts and alternative options found for SDCLA1V4018-4R7-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCLA1V4018-4R7-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN4018BTA-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Bourns Inc | SDCLA1V4018-4R7-R vs SRN4018BTA-4R7M |