Part Details for SDED5-001G-NAT by SanDisk Corporation
Overview of SDED5-001G-NAT by SanDisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SDED5-001G-NAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for SDED5-001G-NAT
SDED5-001G-NAT CAD Models
SDED5-001G-NAT Part Data Attributes
|
SDED5-001G-NAT
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDED5-001G-NAT
SanDisk Corporation
Flash Memory Drive, CMOS, PBGA115, 10 X 14 MM, 1.20 MM HEIGHT, FBGA-115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 115 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V I/O SUPPLY | |
JESD-30 Code | R-PBGA-B115 | |
Length | 14 mm | |
Number of Terminals | 115 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |