SDF50N40JAMED1B
Solitron Devices Inc
Description: Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of SDF50N40JAMED1B by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SDF50N40JAMED1B by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDF50N40JAMED1B by Solitron Devices Inc

SDF50N40JAMED1B
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Package Description
FLANGE MOUNT, R-MSFM-T5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
CUSTOM BENT LEAD OPTIONS ARE AVAILABLE
Configuration
PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
50 A
Drain-source On Resistance-Max
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-MSFM-T5
Number of Elements
2
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
500 W
Pulsed Drain Current-Max (IDM)
200 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
219 ns
Turn-on Time-Max (ton)
173 ns
Want to compare parts?
  1. SDF50N40JAMED1B
    Solitron Devices Inc
    Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for SDF50N40JAMED1B

This table gives cross-reference parts and alternative options found for SDF50N40JAMED1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDF50N40JAMED1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDF50N40JAMWD1N Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMWD1N
SDF50N40JAMWU1N Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMWU1N
SDF50N40JAMZD1N Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMZD1N
SDF50N40JAMZSN Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMZSN
SDF50N40JAMWU1Z Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMWU1Z
SDF50N40JAMED1Z Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMED1Z
SDF50N40JAMEU1N Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMEU1N
SDF50N40JAMZU1B Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMZU1B
SDF50N40JAMWU1B Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMWU1B
SDF50N40JAMWD1Z Power Field-Effect Transistor, 50A I(D), 400V, 0.12ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Solitron Devices Inc SDF50N40JAMED1B vs SDF50N40JAMWD1Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDF50N40JAMED1B by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDF50N40JAMED1B by Solitron Devices Inc

Select Manufacturer
Which Manufacturer of SDF50N40JAMED1B would you like to use for your alert(s)?
  • Please alert me when SDF50N40JAMED1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDF50N40JAMED1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDF50N40JAMED1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDF50N40JAMED1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDF50N40JAMED1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDF50N40JAMED1B by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: