Part Details for SDFKS01GEA01 by Toshiba America Electronic Components
Overview of SDFKS01GEA01 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SDFKS01GEA01
SDFKS01GEA01 CAD Models
SDFKS01GEA01 Part Data Attributes
|
SDFKS01GEA01
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SDFKS01GEA01
Toshiba America Electronic Components
Flash Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 17179869184000 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2147483648000 words | |
Number of Words Code | 2000000000000 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Organization | 2000GX8 | |
Package Shape | RECTANGULAR | |
Programming Voltage | 12 V | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Type | NOR TYPE |