Part Details for SDG5030SX by Fujisoku Corporation
Overview of SDG5030SX by Fujisoku Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for SDG5030SX
SDG5030SX CAD Models
SDG5030SX Part Data Attributes:
|
SDG5030SX
Fujisoku Corporation
Buy Now
Datasheet
|
Compare Parts:
SDG5030SX
Fujisoku Corporation
Thumb/Pushwheel Switch, SP12T, On-on, 12 Positions, 0.05A, 28VDC, Solder Lug Terminal, Thumbwheel Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJISOKU CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.079 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | DOUBLE DUST RESISTANT | |
Body Breadth | 16.002 mm | |
Body Color | BLACK | |
Body Height | 28.4988 mm | |
Body Length or Diameter | 30.5054 mm | |
Bushing Length | ||
Contact (AC) Max Rating R Load | 0.05A@28VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP12T | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER LUG |