Part Details for SDG5102SX by Nidec Copal (USA) Corporation
Overview of SDG5102SX by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for SDG5102SX
SDG5102SX CAD Models
SDG5102SX Part Data Attributes
|
SDG5102SX
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
SDG5102SX
Nidec Copal (USA) Corporation
THUMBWHEEL SWITCH,BCD,ON-ON,10,SOLDER TERMINAL,THUMBWHEEL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.079 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | DOUBLE DUST RESIS.,EVEN PARITY | |
Body Breadth | 16.002 mm | |
Body Color | BLACK | |
Body Height | 28.4988 mm | |
Body Length or Diameter | 30.5054 mm | |
Bushing Length | ||
Contact (AC) Max Rating R Load | 0.05A@28VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER LUG |