Part Details for SDL-109-T-10 by Samtec Inc
Results Overview of SDL-109-T-10 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDL-109-T-10 Information
SDL-109-T-10 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDL-109-T-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11P6241
|
Newark | ".100" Low Profile Double Row Screw Machine Socket Strip" |Samtec SDL-109-T-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$2.3500 / $3.8600 | Buy Now |
|
DISTI #
SDL-109-T-10
|
Avnet Americas | - Rail/Tube (Alt: SDL-109-T-10) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 192 Factory Stock |
|
$3.0528 / $3.8906 | Buy Now |
|
|
Powell Electronics | .100 High-Temp Variable Post Height Term Min Qty: 1 | 127 |
|
$2.4200 / $3.9700 | Buy Now |
|
DISTI #
000000000000145196
|
Sager | IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip Min Qty: 1 | 192 |
|
$2.1700 / $3.9700 | Buy Now |
US Tariff Estimator: SDL-109-T-10 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDL-109-T-10
SDL-109-T-10 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDL-109-T-10 Part Data Attributes
|
|
SDL-109-T-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SDL-109-T-10
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | LOW PROFILE | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | BERYLLIUM COPPER | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 18 |
Alternate Parts for SDL-109-T-10
This table gives cross-reference parts and alternative options found for SDL-109-T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-109-T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM-109-T-DV-M | Samtec Inc | $1.7976 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SDL-109-T-10 vs SSM-109-T-DV-M |
| ESQT-109-02-F-D-510 | Samtec Inc | $2.2113 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs ESQT-109-02-F-D-510 |
| SD-109-TT-1A | Samtec Inc | $2.8106 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SD-109-TT-1A |
| ESQT-109-02-M-D-390 | Samtec Inc | $3.4840 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs ESQT-109-02-M-D-390 |
| SSM-109-S-DV | Samtec Inc | $3.4871 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SSM-109-S-DV |
| SSM-109-S-DV-TR | Samtec Inc | $3.5859 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SSM-109-S-DV-TR |
| SD-109-G-21A | Samtec Inc | $5.8492 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SD-109-G-21A |
| SSF-109-01-S-D | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SSF-109-01-S-D |
| SSM-109-F-DV-K | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs SSM-109-F-DV-K |
| ESQT-109-02-L-D-545 | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-109-T-10 vs ESQT-109-02-L-D-545 |