-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8616
|
Newark | Schottky Rect, Single, 100V, 2A, Sod123F, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Vf Max:830Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. SDM2100S1F-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2589 |
|
$0.1140 / $0.3850 | Buy Now |
DISTI #
31-SDM2100S1F-7CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8132 In Stock |
|
$0.0821 / $0.3700 | Buy Now |
DISTI #
SDM2100S1F-7
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SDM2100S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 | Buy Now |
DISTI #
621-SDM2100S1F-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 60751 |
|
$0.0820 / $0.3700 | Buy Now |
|
Future Electronics | SDM2100S1F SERIES 100V 2A SURFACE MOUNT SCHOTTKY RECTIFIER SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0781 / $0.0866 | Buy Now |
DISTI #
SDM2100S1F-7
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.1110 / $0.3710 | RFQ |
DISTI #
SDM2100S1F-7
|
Avnet Silica | Diode Schottky 100V 2A 2-Pin SOD-123F T/R (Alt: SDM2100S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 780mV2A 2A SOD-123F Schottky Diodes ROHS | 2550 |
|
$0.0745 / $0.1458 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0952 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM2100S1F-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM2100S1F-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.15 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SDM2100S1F-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM2100S1F-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SDM2100S1F-7 vs SS210LRHG |
FS210WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | SDM2100S1F-7 vs FS210WHE3TRTB |
ES2BAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SDM2100S1F-7 vs ES2BAF5 |
SS210AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SDM2100S1F-7 vs SS210AF6 |
FR202W-W | Rectifier Diode, | Rectron Semiconductor | SDM2100S1F-7 vs FR202W-W |
SS210FL-TP | Rectifier Diode, | Micro Commercial Components | SDM2100S1F-7 vs SS210FL-TP |
ER2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | SDM2100S1F-7 vs ER2B-L-TP |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SDM2100S1F-7 vs ES2BAF2 |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SDM2100S1F-7 vs F2BFF3 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SDM2100S1F-7 vs US2BB-HF |