Part Details for SDP3100Q38CB by Littelfuse Inc
Overview of SDP3100Q38CB by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP3100Q38CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5356
|
Newark | Sidactor, 275V, Qfn, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:8Pins, Tvs Thyristor Case Style:Qfn, Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A, Thyristor Case:Qfn Rohs Compliant: Yes |Littelfuse SDP3100Q38CB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
F7176CT-ND
|
DigiKey | TVS DEVICE MIXED 275V 8QFN Min Qty: 4000 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2338 / $1.2820 | Buy Now |
DISTI #
576-SDP3100Q38CB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device RoHS: Compliant | 0 |
|
$1.2300 / $2.4000 | Order Now |
DISTI #
SDP3100Q38CB
|
TTI | Thyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
|
Ozdisan Elektronik | SIDACTOR BI 275V 500A QFN 5X6 8L | 0 |
|
$2.5118 / $2.7630 | RFQ |
Part Details for SDP3100Q38CB
SDP3100Q38CB CAD Models
SDP3100Q38CB Part Data Attributes
|
SDP3100Q38CB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDP3100Q38CB
Littelfuse Inc
SIDAC, 350V V(BO) Max, QFN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, R-PBCC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | R-PBCC-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |