-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1088
|
Newark | Surface Mount Power Inductor, Sdr0403 Series, 470 H, 10%, Unshielded, 7 Ohm, 130 Ma Rohs Compliant: Yes |Bourns SDR0403-471KL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 285 |
|
$0.3040 / $0.3710 | Buy Now |
DISTI #
61J8046
|
Newark | Inductor, Un-Shielded, 470Uh, 190Ma, Smd, Full Reel, Inductance:470Μh, Rms Current (Irms):130Ma, Inductor Construction:Unshielded, Saturation Current (Isat):190Ma, Product Range:Sdr0403 Series, Dc Resistance Max:7Ohm Rohs Compliant: Yes |Bourns SDR0403-471KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2480 | Buy Now |
DISTI #
04P1902
|
Newark | Inductor, Un-Shielded, 470Uh, 190Ma, Smd, Inductance:470Μh, Rms Current (Irms):130Ma, Inductor Construction:Unshielded, Saturation Current (Isat):190Ma, Product Range:Sdr0403 Series, Dc Resistance Max:7Ohm, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns SDR0403-471KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3710 | Buy Now |
DISTI #
SDR0403-471KLCT-ND
|
DigiKey | FIXED IND 470UH 130MA 7 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1437 In Stock |
|
$0.2241 / $0.5400 | Buy Now |
DISTI #
SDR0403-471KL
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 130 mA, Unshielded, 190 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-471KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.2173 | Buy Now |
DISTI #
652-SDR0403-471KL
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 0403 RoHS: Compliant | 2723 |
|
$0.2240 / $0.3200 | Buy Now |
DISTI #
70411041
|
RS | SDR0403 WireWound SMDinductor w/ FerriteCore,470 uH +/-10%WireWound 130mA Idc | Bourns SDR0403-471KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA 7Ohm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.1983 / $0.2321 | Buy Now |
DISTI #
SDR0403-471KL
|
TTI | Power Inductors - SMD 470uH 10% SMD 0403 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2170 / $0.2220 | Buy Now |
DISTI #
SDR0403-471KL
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 130 mA, Unshielded, 190 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-471KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 / $0.2173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0403-471KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0403-471KL
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR0403-471KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0403-471KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCD-43-471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, LEAD FREE | MagLayers Scientific-Technics Co Ltd | SDR0403-471KL vs MSCD-43-471K |