Part Details for SDR0906KTE270 by KOA Speer Electronics Inc
Overview of SDR0906KTE270 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Part Details for SDR0906KTE270
SDR0906KTE270 CAD Models
SDR0906KTE270 Part Data Attributes:
|
SDR0906KTE270
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906KTE270
KOA Speer Electronics Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 10% |
Alternate Parts for SDR0906KTE270
This table gives cross-reference parts and alternative options found for SDR0906KTE270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0906KTE270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0906KTEB270 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDR0906KTE270 vs SDR0906KTEB270 |