-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1154
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 470 H, 10%, Unshielded, 1.7 Ohm, 450 Ma Rohs Compliant: Yes |Bourns SDR1005-471KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$0.4890 / $0.5200 | Buy Now |
DISTI #
83R8888
|
Newark | Inductor, Un-Shielded, 470Uh, 500Ma, Smd, Inductance:470Μh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Sdr1005 Series, Dc Resistance Max:1.7Ohm, Product Length:12.7Mm Rohs Compliant: Yes |Bourns SDR1005-471KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4150 | Buy Now |
DISTI #
SDR1005-471KLCT-ND
|
DigiKey | FIXED IND 470UH 450MA 1.7OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9034 In Stock |
|
$0.3333 / $0.8300 | Buy Now |
DISTI #
SDR1005-471KL
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 450 mA, Unshielded, 500 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-471KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.3347 | Buy Now |
DISTI #
652-SDR1005-471KL
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 1005 RoHS: Compliant | 898 |
|
$0.2830 / $0.2900 | Buy Now |
DISTI #
V72:2272_06260554
|
Arrow Electronics | Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2132 Container: Cut Strips | Americas - 5 |
|
$0.2773 | Buy Now |
DISTI #
70153844
|
RS | Inductor, SMT 7mm Low Profile, Power, Q Ref 57, SRF Min 4MHz, 10%, 470uH | Bourns SDR1005-471KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 450mA 1.7Ohm DCR T/R RoHS: Compliant |
600 In Stock 3600 On Order |
|
$0.2664 / $0.2775 | Buy Now |
DISTI #
77270173
|
Verical | Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2327 | Americas - 600 |
|
$0.5207 | Buy Now |
|
Bristol Electronics | 1091 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-471KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-471KL
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |