-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR1806-101KLCT-ND
|
DigiKey | FIXED IND 100UH 1.7A 190MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$0.4926 / $1.1400 | Buy Now |
DISTI #
SDR1806-101KL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 1.7 A, Unshielded, 3.2 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-101KL) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4355 / $0.4947 | Buy Now |
DISTI #
652-SDR1806-101KL
|
Mouser Electronics | Power Inductors - SMD 100uH 10% SMD 1806 RoHS: Compliant | 480 |
|
$0.4520 / $0.7000 | Buy Now |
DISTI #
70153536
|
RS | Inductor, Filter, Ind 100uH, Tol 10%,Cur 1.7A, SMT, Case 1806,DCR 190 Milliohms | Bourns SDR1806-101KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A 190mOhm DCR T/R RoHS: Compliant |
2001 In Stock |
|
$0.4394 / $0.5691 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 63 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
SDR1806-101KL
|
TTI | Power Inductors - SMD 100uH 10% SMD 1806 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 750 In Stock |
|
$0.4360 / $0.5810 | Buy Now |
DISTI #
SDR1806-101KL.
|
TTI | Power Inductors - SMD 100 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
SDR1806-101KL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 1.7 A, Unshielded, 3.2 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-101KL) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4355 / $0.4947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1806-101KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1806-101KL
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |