-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8922
|
Newark | Inductor, Un-Shielded, 10Uh, 1.1A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.1A, Product Range:Sdr6603 Series, Dc Resistance Max:0.16Ohm Rohs Compliant: Yes |Bourns SDR6603-100M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5540 | Buy Now |
DISTI #
14P7104
|
Newark | Inductor, Un-Shielded, 10Uh, 1.1A, Smd, Inductance:10Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.1A, Product Range:Sdr6603 Series, Dc Resistance Max:0.16Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR6603-100M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6060 | Buy Now |
DISTI #
118-SDR6603-100MCT-ND
|
DigiKey | FIXED IND 10UH 1.1A 160 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2131 In Stock |
|
$0.4352 / $1.0100 | Buy Now |
DISTI #
SDR6603-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-100M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3847 / $0.4371 | Buy Now |
DISTI #
SDR6603-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-100M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
652-SDR6603-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 6603 RoHS: Compliant | 1200 |
|
$0.4270 / $1.0100 | Buy Now |
DISTI #
71279502
|
RS | Ind6x4.45x2.92mm,10uH20%1.1A, shdSMD | Bourns SDR6603-100M RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.3865 / $0.4723 | Buy Now |
DISTI #
SDR6603-100M
|
TTI | Power Inductors - SMD 10uH 20% SMD 6603 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 600 In Stock |
|
$0.3780 / $0.4600 | Buy Now |
DISTI #
SDR6603-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-100M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR6603-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR6603-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR6603-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6603-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDR6603-100M vs PD1608MT100 |
ASPI-0402T-100M-T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SDR6603-100M vs ASPI-0402T-100M-T |
LMXN0705M100CTAS | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | SDR6603-100M vs LMXN0705M100CTAS |