-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
DO3316H-331MLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7350
|
Newark | Surface Mount Power Inductor, Sdr6603 Series, 330 H, 20%, Unshielded, 3.8 Ohm, 160 Ma Rohs Compliant: Yes |Bourns SDR6603-331M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8950 / $1.1300 | Buy Now |
DISTI #
14P7114
|
Newark | Ind6X4.45X2.92Mm,330Uh20%0.16A, shdsmd /Tape & Reel - 7" Reel |Bourns SDR6603-331M RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5540 | Buy Now |
DISTI #
SDR6603-331MCT-ND
|
DigiKey | FIXED IND 330UH 160MA 3.8OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4949 / $1.0000 | Buy Now |
DISTI #
SDR6603-331M
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 20%, 160 mA, Unshielded, 180 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-331M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2932 / $0.4371 | Buy Now |
DISTI #
652-SDR6603-331M
|
Mouser Electronics | Power Inductors - SMD 330uH 20% SMD 6603 RoHS: Compliant | 0 |
|
$0.4680 / $1.0100 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 330uH 20% 100KHz 42Q-Factor Ferrite 160mA 3.8Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3915 / $0.4809 | Buy Now |
DISTI #
SDR6603-331M
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 160 mA, Unshielded, 180 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-331M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 330uH 20% 100KHz 42Q-Factor Ferrite 160mA 3.8Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3915 / $0.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR6603-331M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR6603-331M
Bourns Inc
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR6603-331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6603-331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0402T-331-M-T | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, CHIP, 0402 | Abracon Corporation | SDR6603-331M vs ASPI-0402T-331-M-T |
NPI16W331MTRF | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | NIC Components Corp | SDR6603-331M vs NPI16W331MTRF |
IDC2512ER331M | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | SDR6603-331M vs IDC2512ER331M |
LMXN0705M331CTAS | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | SDR6603-331M vs LMXN0705M331CTAS |
PD1608MT331 | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDR6603-331M vs PD1608MT331 |
IDC2512ER331M | General Fixed Inductor, 1 ELEMENT, 330 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | SDR6603-331M vs IDC2512ER331M |
NPI16W331MTRB | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | SDR6603-331M vs NPI16W331MTRB |
LP2618MT331 | General Purpose Inductor, | SEI Stackpole Electronics Inc | SDR6603-331M vs LP2618MT331 |
HM71-10331LFTR | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | TT Electronics Resistors | SDR6603-331M vs HM71-10331LFTR |
BPSL00070429331M00 | General Purpose Inductor, | Chilisin Electronics Corp | SDR6603-331M vs BPSL00070429331M00 |