Part Details for SDSDQAD-016G by Western Digital Corp
Overview of SDSDQAD-016G by Western Digital Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SDSDQAD-016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 609 |
|
$12.2940 | Buy Now |
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 609 |
|
$12.2940 | Buy Now |
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 609 |
|
$12.2940 | Buy Now |
DISTI #
SDSDQAD-016G
|
Avnet Americas | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card - Bulk (Alt: SDSDQAD-016G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SDSDQAD-016G
|
Avnet Silica | Flash Memory Card 16GB 2.7V to 3.6V MicroSD Card (Alt: SDSDQAD-016G) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SDSDQAD-016G
SDSDQAD-016G CAD Models
SDSDQAD-016G Part Data Attributes
|
SDSDQAD-016G
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDSDQAD-016G
Western Digital Corp
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory IC Type | FLASH CARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |