Part Details for SDSDQAD-016G by Raspberry Pi
Overview of SDSDQAD-016G by Raspberry Pi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDSDQAD-016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8376
|
Newark | Flash Memory Card Type:Microsd Card, Class 10, Memory Capacity:16Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Raspberry Pi, For Use With:Raspberry Pi Rohs Compliant: Yes |Raspberry-Pi SDSDQAD-016G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3500038
|
element14 Asia-Pacific | Blank Media Flash Memory Type:MicroSD Ca RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9179 | Buy Now |
DISTI #
3500038
|
Farnell | Blank Media Flash Memory Type: MicroSD Ca RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$12.9007 | Buy Now |