Part Details for SDT310LTC100B3850 by KOA Speer Electronics Inc
Overview of SDT310LTC100B3850 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDT310LTC100B3850
SDT310LTC100B3850 CAD Models
SDT310LTC100B3850 Part Data Attributes
|
SDT310LTC100B3850
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT310LTC100B3850
KOA Speer Electronics Inc
RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 1.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |