Part Details for SDT732BTTEK100F3850 by KOA Speer Electronics Inc
Overview of SDT732BTTEK100F3850 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SDT732BTTEK100F3850
SDT732BTTEK100F3850 CAD Models
SDT732BTTEK100F3850 Part Data Attributes
|
SDT732BTTEK100F3850
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT732BTTEK100F3850
KOA Speer Electronics Inc
RTD Platinum Sensor, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.5 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 1.6 mm | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |