There are no models available for this part yet.
Overview of SDTC114YET1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SDTC114YET1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7236
|
Newark | Rf Trans, Single Npn, 50V, 0.1A, Sc-75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SDTC114YET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now | |
DISTI #
SDTC114YET1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69291 In Stock |
|
$0.0194 / $0.1300 | Buy Now | |
DISTI #
SDTC114YET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC114YET1G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 34000 Partner Stock |
|
RFQ | ||
DISTI #
SDTC114YET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC114YET1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 34000 Factory Stock |
|
$0.0192 / $0.0229 | Buy Now | |
DISTI #
863-SDTC114YET1G
|
Mouser Electronics | Digital Transistors SS SC75 BR XSTR NPN 50V RoHS: Compliant | 14775 |
|
$0.0230 / $0.1300 | Buy Now | |
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0189 / $0.0235 | Buy Now | ||
DISTI #
SDTC114YET1G
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R (Alt: SDTC114YET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SDTC114YET1G
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R (Alt: SDTC114YET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 34000 |
|
RFQ |
CAD Models for SDTC114YET1G by onsemi
Part Data Attributes for SDTC114YET1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-75 (SOT-416) 3 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, 463, SC-75, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
463-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 4.7
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SDTC114YET1G
This table gives cross-reference parts and alternative options found for SDTC114YET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDTC114YET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | SDTC114YET1G vs PDTC114YE,115 |
934054814135 | Small Signal Bipolar Transistor | Nexperia | SDTC114YET1G vs 934054814135 |
DTC114YET1G | NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | SDTC114YET1G vs DTC114YET1G |
DTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | onsemi | SDTC114YET1G vs DTC114YE |
934054814115 | Small Signal Bipolar Transistor | Nexperia | SDTC114YET1G vs 934054814115 |
PDTC114YE | Small Signal Bipolar Transistor | Nexperia | SDTC114YET1G vs PDTC114YE |
PDTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | SDTC114YET1G vs PDTC114YE |
PDTC114YE,135 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | SDTC114YET1G vs PDTC114YE,135 |
PDTC114YE/T3 | Small Signal Bipolar Transistor | Nexperia | SDTC114YET1G vs PDTC114YE/T3 |
PDTC114YET/R | Small Signal Bipolar Transistor | Nexperia | SDTC114YET1G vs PDTC114YET/R |
Related Parts for SDTC114YET1G
-
KTC3875Small Signal Bipolar Transistors
-
S3XRectifier Diodes
-
UWT1H470MCL1GSFixed Capacitors
-
IRFU9024NPBFPower Field-Effect Transistors
-
NTR2101PT1GSmall Signal Field-Effect Transistors
-
SG73P2BTTD4700FFixed Resistors
-
SA9.0Transient Suppressors
-
BZX84C39LT1GZener Diodes
-
STM32F427IGH6Microcontrollers