Part Details for SDTG-630-N by Bourns Inc
Overview of SDTG-630-N by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDTG-630-N
SDTG-630-N CAD Models
SDTG-630-N Part Data Attributes:
|
SDTG-630-N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDTG-630-N
Bourns Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BROWN | |
Actuator Material | GLASS FIBER POLYOXYMETHYLENE | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FIBER PBT | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDTG-630-N
This table gives cross-reference parts and alternative options found for SDTG-630-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDTG-630-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTX-630-NAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTG-630-N vs SDTX-630-NAP |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | SDTG-630-N vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTG-630-N vs TL1270F250YERBT |
TL1270F160YEQAT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTG-630-N vs TL1270F160YEQAT |
SKHMPSE010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | Alps Alpine Co Ltd | SDTG-630-N vs SKHMPSE010 |
SDTX-650-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTG-630-N vs SDTX-650-N |
STSG-32STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | SDTG-630-N vs STSG-32STR |
TL1270F250REQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTG-630-N vs TL1270F250REQBT |
TSVD-2L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | SDTG-630-N vs TSVD-2L-B |
SDTG-210-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTG-630-N vs SDTG-210-R |