Part Details for SDWL1005C10NGSTF by Sunlord
Overview of SDWL1005C10NGSTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDWL1005C10NGSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ |
Part Details for SDWL1005C10NGSTF
SDWL1005C10NGSTF CAD Models
SDWL1005C10NGSTF Part Data Attributes:
|
SDWL1005C10NGSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1005C10NGSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |